Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877A-I/PT
Order Code9761454
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Technical Datasheet
474 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.340 |
| 25+ | €9.050 |
| 100+ | €7.500 |
| 250+ | €6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877A-I/PT
Order Code9761454
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's33I/O's
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC16F877A-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. The device has two 8bit timer/counter with 8bit pre-scaler, one 16bit timer/counter with pre-scaler, brown out reset (BOR) and two capture/compare PWM modules.
- Flash program memory of 14.3KB
- 368bytes of RAM and 256bytes data EEPROM
- 33 I/O pins
- 10bit, 8 channel A/D converter and two analogue comparators
- Operating frequency from DC to 20MHz
- Brown out detection circuitry for brown out reset (BOR)
- Wide operating voltage range from 4V to 5.5V
- MSSP, USART, PSP, SPI and I2C interfaces
- In-circuit serial programming (ICSP) via two pins
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
368Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
MSL
MSL 1 - Unlimited
Alternatives for PIC16F877A-I/PT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214