Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1526T-I/PT
Order Code3632376
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
€2,448.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1526T-I/PT
Order Code3632376
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's54I/O's
InterfacesI2C, SPI, USART
RAM Memory Size768Byte
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF15xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF152x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
8KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
30Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF15xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability