Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF84T-04/SO
Order Code3633484
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1100+ | €5.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
€6,457.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF84T-04/SO
Order Code3633484
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size1KB
No. of Pins18Pins
IC Case / PackageWSOIC
No. of I/O's13I/O's
InterfacesRS232
RAM Memory Size68Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF8xx
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16LF8x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
18Pins
No. of I/O's
13I/O's
RAM Memory Size
68Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
1KB
IC Case / Package
WSOIC
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16LF8xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC16LF84T-04/SO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability