Quantity | Price (ex VAT) |
---|---|
329+ | €2.000 |
Product Information
Product Overview
The PIC18F24J10-I/SS is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1024bytes of data memory size, 21 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Two 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F J1x Series Microcontrollers
40MHz
28Pins
21I/O's
1KB
10Bit
3.6V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
16KB
SSOP
EUSART, I2C, SPI
10Channels
2.7V
-40°C
Surface Mount
PIC18F J1x
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate