Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.990 |
| 25+ | €2.870 |
| 100+ | €2.740 |
| 250+ | €2.660 |
Product Information
Product Overview
The PIC18F25K80-I/SO is a 8-bit high-performance enhanced Flash Microcontroller with nanoWatt XLP technology and integrated ECAN™ featuring eXtreme low power consumption. New features in PIC18F25K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for building control and elevator control application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- Extreme low power sleep mode ideal for battery applications
- 4 Capture/compare/PWM modules and 1 enhanced capture/compare/PWM modules
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- DeviceNet™ data byte filter support
- Six programmable receive/transmit buffers
- Three dedicated transmit buffers with prioritization
- Automatic remote frame handling
Applications
Automotive, Automation & Process Control, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FxxK80 Series Microcontrollers
64MHz
28Pins
24I/O's
4KB
12Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
32KB
SOIC
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
PIC18F K8x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F25K80-I/SO
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate