Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26K22-I/SP
Order Code1814975
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Your Part Number
Technical Datasheet
4,351 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.500 |
| 25+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26K22-I/SP
Order Code1814975
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.8KB
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F K2x
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC18F26K22-I/SP is a low-power, high-performance microcontroller with XLP technology.
- 64Kbyte flash, 32768 single-word instruction
- 3896 bytes SRAM, 1024 bytes EEPROM, 25 I/O
- (19) 10-bit A/D channels, 2 CCP, 1 ECCP (full bridge), 2 ECCP (half bridge)
- (2) SPI, (2) I²C, 2 EUSART, (2) comparator, CTMU, BOR/LVD
- SR latch, (3) 8-bit timer, (4) 6-bit timer, 64MHz operating frequency
- Supply voltage range from 2.3V to 5.5V
- IDD supply current is 36A xtyp at (VDD = 1.8V)
- Input offset voltage is 3mV typical at (high-power mode, VREF = VDD/2)
- Absolute accuracy is 1/2LSb maximum at (VSRC 2.0V)
- Industrial temperature range from -40°C to +85°C, SPDIP-28 package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC18 Family PIC18FxxK22 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
3.8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F K2x
MSL
-
Technical Docs (3)
Alternatives for PIC18F26K22-I/SP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00388