PIC18F46J11-I/PT

8 Bit MCU, Flash, PIC18 Family PIC18F J1x Series Microcontrollers, PIC18, 48 MHz, 64 KB, 44 Pins

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP PIC18F46J11-I/PT
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46J11-I/PT
Order Code1698921
Technical Datasheet
See all Technical Docs
26 In Stock

Need more?

EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
QuantityPrice (ex VAT)
1+€4.000
25+€3.670
100+€3.320
250+€3.250
Price for:Each
Minimum: 1
Multiple: 1
€4.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46J11-I/PT
Order Code1698921
Technical Datasheet
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's22I/O's
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size3.7KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J1x
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)

Product Overview

The PIC18F46J11-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3800bytes of data memory size, 34 general-purpose I/O pins, two comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.

  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Two 8-bit digital timers
  • Three 16-bit digital timers
  • 2x Enhanced Capture/Compare/PWM (ECCP)
  • 13x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Technical Specifications

Product Range

PIC18 Family PIC18F J1x Series Microcontrollers

Operating Frequency Max

48MHz

No. of Pins

44Pins

No. of I/O's

22I/O's

RAM Memory Size

3.7KB

ADC Resolution

10Bit

Supply Voltage Max

3.6V

Operating Temperature Max

85°C

MCU Family

PIC18

Qualification

AEC-Q100

SVHC

No SVHC (25-Jun-2025)

Device Core

PIC18

Program Memory Size

64KB

IC Case / Package

TQFP

Interfaces

EUSART, I2C, PSP, SPI

ADC Channels

13Channels

Supply Voltage Min

2.15V

Operating Temperature Min

-40°C

IC Mounting

Surface Mount

MCU Series

PIC18F J1x

MSL

MSL 1 - Unlimited

Alternatives for PIC18F46J11-I/PT

1 Product Found

Associated Products

8 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000816