Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K22-I/PT
Order Code1814980
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Your Part Number
Technical Datasheet
16,026 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 25+ | €3.100 |
| 100+ | €2.790 |
| 250+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K22-I/PT
Order Code1814980
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.8KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K2x
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC18F46K22-I/PT is a Microcontroller, high computational performance with the addition of high-endurance, flash program memory. On top of these features, introduces design enhancements that make these microcontrollers a logical choice for many high performance and power sensitive applications.
- High Performance RISC CPU
- Extreme Low-power Management with nanoWatt XLP™
- 100nA, Typical Sleep Mode
- 500nA, Typical Watchdog Timer
- 500nA at Typical 32kHz Timer1 Oscillator
- Flexible Oscillator Structure
- Precision 16MHz Internal Oscillator Block
- Four Crystal Modes up to 64MHz
- Two External Clock Modes up to 64MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator Using Timer1 at 32kHz
- Fail-safe Clock Monitor, Allows for Safe Shutdown If Peripheral Clock Stops
- Two-speed Oscillator Start-up
- Full 5.5V Operation
- Self-reprogrammable Under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT) with On-chip Oscillator and Software Enable
- Programmable Code Protection
- In-circuit Serial Programming™ (ICSP™) via Two Pins
- In-circuit Debug via Two Pins
- Analogue-to-Digital Converter (ADC) Module
- Programmable High/Low Voltage Detection (PLVD) Module
Applications
Consumer Electronics, Computers & Computer Peripherals, Automotive
Technical Specifications
Product Range
PIC18 Family PIC18FxxK22 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
44Pins
No. of I/O's
36I/O's
RAM Memory Size
3.8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
28Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F K2x
MSL
-
Technical Docs (3)
Alternatives for PIC18F46K22-I/PT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001796