Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.800 |
| 25+ | €3.480 |
| 100+ | €3.160 |
| 250+ | €3.100 |
Product Information
Product Overview
The PIC18F46K80-I/PT is a high performance 8-bit Microcontroller with integrated ECAN™ featuring extreme Low Power consumption. New features in microcontroller include low sleep current for low power application, 1.8 to 5.5V operating voltage for automotive, building control, elevator control and industrial application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. The PIC18F46K80-I/PT family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.
- nanoWatt XLP Technology
- 20nA Sleep Mode (Watch Webinar)
- 300nA Watch Dog Timer Operation in Sleep Modes
- Integrated ECAN™ Conforming to CAN 2.0B Active Specification
- Extreme Low Power Sleep Mode Ideal for Battery Applications
- Charge Time Measurement Unit (CTMU) Supports Touch Sensing and Advanced Sensing Applications
- 11-channel, 12-bit ADC
- 4 Capture/Compare/PWM Modules and 1 Enhanced Capture/Compare/PWM Modules
- 1 MSSP Serial Ports for SPI or I²C™ Communication
- 2 Enhanced USART Modules
- Two Analogue Comparators
- Digital Signal Modulator
- Self Programming Flash Supports 10K Erase/Write Cycles and 20 Years Retention
Applications
Automotive, Building Automation, Automation & Process Control, Industrial, Clock & Timing, Communications & Networking
Technical Specifications
PIC18 Family PIC18FxxK80 Series Microcontrollers
64MHz
44Pins
35I/O's
4KB
12Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
64KB
TQFP
I2C, SPI, USART
11Channels
1.8V
-40°C
Surface Mount
PIC18F K8x
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F46K80-I/PT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate