PIC18F47J53-I/PT

8 Bit MCU, Flash, PIC18 Family PIC18F J5x Series Microcontrollers, PIC18, 48 MHz, 128 KB, 44 Pins

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP PIC18F47J53-I/PT
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F47J53-I/PT
Order Code1815001
Technical Datasheet
See all Technical Docs
282 In Stock

Need more?

EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
QuantityPrice (ex VAT)
1+€5.020
25+€4.600
100+€4.160
250+€4.080
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F47J53-I/PT
Order Code1815001
Technical Datasheet
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
RAM Memory Size3.8KB
ADC Channels13Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J5x
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)

Product Overview

The PIC18F47J53-I/PT is a high-performance USB Microcontroller with nanoWatt XLP technology. The PIC18F47J53-I/PT features include deep sleep mode for low power application, high memory density for more complex application, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins, RTCC module for real time applications and CTMU module for easy capacitive touch user interface. The PIC18F47J53 family implements the optional extension to the PIC18 instruction set, adding eight new instructions and an Indexed Addressing mode. Enabled as a device configuration option, the extension has been specifically designed to optimize re-entrant application code originally developed in high-level languages, such as C.

  • Universal serial bus - USB V2.0 compliant, supports control/interrupt/isochronous & bulk transfers
  • Power management with nanoWatt XLP
  • Flexible oscillator structure - High-precision PLL for USB and internal, 31kHz oscillator
  • Peripheral - 4 programmable external interrupts and input change interrupts
  • Hardware RTCC provides clock, calendar and alarm functions
  • Charge time measurement unit (CTMU) - Supports capacitive touch screens
  • Self programming flash supports 10k erase/write cycles and 20-year retention
  • Low-power and high-speed CMOS flash technology
  • Self-programmable under software control
  • Priority levels for interrupts
  • Single-supply In-Circuit Serial Programming™ (ICSP™) via two pins
  • On-chip 2.5V regulator

Applications

Computers & Computer Peripherals, Industrial, Automotive

Technical Specifications

Product Range

PIC18 Family PIC18F J5x Series Microcontrollers

Operating Frequency Max

48MHz

No. of Pins

44Pins

No. of I/O's

34I/O's

RAM Memory Size

3.8KB

ADC Resolution

10Bit, 12Bit

Supply Voltage Max

3.6V

Operating Temperature Max

85°C

MCU Family

PIC18

Qualification

AEC-Q100

SVHC

No SVHC (25-Jun-2025)

Device Core

PIC18

Program Memory Size

128KB

IC Case / Package

TQFP

Interfaces

I2C, SPI, USART

ADC Channels

13Channels

Supply Voltage Min

2V

Operating Temperature Min

-40°C

IC Mounting

Surface Mount

MCU Series

PIC18F J5x

MSL

MSL 1 - Unlimited

Alternatives for PIC18F47J53-I/PT

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.010463