Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
25+ | €1.240 |
100+ | €1.120 |
250+ | €1.110 |
Product Information
Product Overview
PIC18F56Q71-I/6LX is a low-power, high-performance microcontroller with XLP technology. It is the ideal solution for lighting, motor control, and medical market segments. This analogue-focused family features a 12-bit differential ADC with computation and context switching, two operational amplifiers, a 10-bit digital-to-analogue converter (DAC) and two 8bit DAC modules with buffered outputs and internal connections to other peripherals, and two advanced high-speed Analog comparators. This device family also features the analogue peripheral manager to manage analogue peripherals for optimizing power consumption. The PIC18-Q71 microcontroller family also features the 8bit virtual port module to interconnect digital peripherals without using external pins.
- C compiler optimized RISC architecture, 128-level deep hardware stack
- Operating speed: DC – 64MHz clock input, 62.5ns minimum instruction cycle
- User-programmable source and destination sizes, hardware and software-triggered data transfers
- Selectable high/low priority, fixed interrupt latency of three instruction cycles
- 128-level deep hardware stack, low-current power-on reset (POR), brown-out reset (BOR)
- Watchdog reset on too long or too short intervals between watchdog clear events
- Temperature indicator factory calibrated data, fixed voltage reference measurement data
- Dual outputs for each PWM module, integrated 16-bit timer/counter
- Three 16bit timers (TMR0/1/3), two 8bit timers (TMR2/4) with hardware limit timer (HLT)
- Operating voltage range from 1.8V to 5.5V
Technical Specifications
PIC18 Family PIC18FxxQ71 Series Microcontrollers
64MHz
48Pins
44I/O's
4KB
12Bit
5.5V
85°C
PIC18
-
PIC18
64KB
VQFN-EP
I2C, SPI, UART
43Channels
1.8V
-40°C
Surface Mount
PIC18Fx6Q71
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate