Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.800 |
| 25+ | €4.710 |
| 100+ | €4.610 |
Product Information
Product Overview
The PIC24FJ128GC006-I/MR is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 48 general-purpose I/O pins, 30-channel 12-bit analog-to-digital (A/D) converter and 2-differential channel 16-bit Sigma-Delta analog-to-digital (A/D) converter and two 10-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 6-channel DMA
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- 2x operational amplifier
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 device/host/OTG
- Local interconnect network (LIN)
- IrDA
- Up to 60 LCD segments
- Fourteen 16-bit timers
- Four 32-bit timers
- Programmable cyclic redundancy check (CRC)
Technical Specifications
PIC24 Family PIC24FJGC Series Microcontrollers
16 bit
128KB
QFN
I2C, SPI, UART, USB
32Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
64Pins
53I/O's
8KB
12Bit, 16Bit
3.6V
85°C
PIC24FJ GC
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate