Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.690 |
| 25+ | €5.210 |
| 100+ | €4.720 |
| 250+ | €4.480 |
Product Information
Product Overview
The PIC24FJ128GC006-I/PT is a 16-bit flash Advanced Analogue Microcontroller with USB OTG, LCD controller and XLP technology. The 64-pin flash microcontroller features low noise, high throughput, integrated Intelligent Analogue. The PIC24FJ128GC006 expands the capabilities of the PIC24F family by adding a complete selection of advanced analogue peripherals to its existing digital features. This combination, along with its ultra low-power features, Direct Memory Access (DMA) for peripherals, USB On-The-Go (OTG) and a built-in LCD controller and driver, makes this family the new standard for mixed-signal PIC® microcontroller.
- Intelligent analogue - 16-bit Sigma-Delta ADC and 12-bit 10MSPS pipeline ADC
- eXtreme low power - 18nA deep sleep mode and 380nA low voltage sleep mode (RAM retention)
- High-performance CPU - Up to 16 MIPS performance and single cycle instruction execution
- Peripherals - USB with device/host/OTG support and fail-safe clock monitor
- Universal serial bus - Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- JTAG boundary scan support
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
PIC24 Family PIC24FJGC Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART, USB
32Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
64Pins
53I/O's
8KB
12Bit, 16Bit
3.6V
85°C
PIC24FJ GC
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate