Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.750 |
| 25+ | €1.590 |
| 100+ | €1.440 |
| 250+ | €1.410 |
Product Information
Product Overview
The PIC24FJ256GA702-I/SO from Microchip is a 16bit general purpose microcontroller with 256Kbyte flash and 16Kbyte RAM in 28 pin SOIC package. It offers various power down modes to keep the currents very low. The device features in-circuit serial programming (ICSP) and in-circuit emulation (ICE) via two pins, power-on reset (POR), brown-out reset (BOR) and oscillator start-up timer (OST), programmable low voltage detect (LVD), flexible watchdog timer (WDT) with its own RC oscillator for reliable operation. This microcontroller has three 16bit timers, two I2C, three variable width SPI, two LIN-USART/IrDA, twelve EPMP (address/data line), two configurable logic cell (CLC), real time clock and calendar (RTCC) and JTAG interfaces. Sleep and idle modes selectively shut down peripherals and/or core for substantial power reduction and fast wake-up.
- Modified harvard architecture up to 16MIPS operation at 32MHz and 8MHz internal oscillator
- 22 GPIO, 6 DMA channels, 10-channel 10/12bit A/D channels and 3 comparators
- Cyclic redundancy check (CRC), 1/3 MCCP 6-output/2-output and 3/3 IC/OC PWM
- Charge time measurement unit (CTMU) interface
- 17bit x 17bit single cycle hardware fractional/integer multiplier
- Supply voltage range from 2V to 3.6V
- Programmable reference clock output
- Fail-safe clock monitor operation
- High current sink/source 18mA/18mA on all I/O pins
- Operating ambient temperature range from -40°C to +85°C
Applications
Embedded Design & Development
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
256KB
SOIC
I2C, SPI, UART
10Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
28Pins
22I/O's
16KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate