Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.290 |
| 25+ | €9.430 |
| 100+ | €8.530 |
| 250+ | €8.100 |
Product Information
Product Overview
The PIC32MX795F512H-80I/PT is a 32-bit Microcontroller (up to 512kB Flash and 128kB SRAM) with graphics interface, USB, CAN and Ethernet. The MIPS32® M4K® Processor core is the heart of the this family processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. This microcontroller provide 4GB of unified virtual memory address space. All memory regions, including program, data memory, SFRs and configuration registers, reside in this address space at their respective unique addresses. The program and data memories can be optionally partitioned into user and kernel memories. In addition, the data memory can be made executable, allowing this device to execute from data memory.
- 80MHz/105DMIPS, 32-bit MIPS M4K® Core
- USB 2.0 On-The-Go peripheral with integrated PHY
- 10/100 Ethernet MAC with MII/RMII interfaces
- 8 Dedicated DMA channels for USB OTG, Ethernet and CAN
- 5-stage Pipeline, Harvard architecture
- MIPS16e mode for up to 40% smaller code size
- Single cycle multiply and hardware divide unit
- Fast context switch and interrupt response
- 8-channel general hardware DMA controller
- Flash prefetch module with 256-byte cache
- Lock instructions or data in cache for fast access
- Programmable vector interrupt controller
- Multiple switchable clock modes for each power mode, enables optimum power settings
- 2-wire Programming and debugging interface
- Fail-safe clock monitor, allows safe shutdown if clock fails
Applications
Industrial
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
512KB
TQFP
CAN, ENET, I2C, SPI, UART, USB
16Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 1 - Unlimited
PIC32
80MHz
64Pins
53I/O's
128KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Alternatives for PIC32MX795F512H-80I/PT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate