Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
5+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RN-SMA-4 is a long range, 4inch high performance antenna with a SMA male connector. This RCT 1/2 wave 2.4GHz antenna delivers outstanding performance and orientation flexibility in a compact physical package. The antenna’s innovative articulating base allows it to tilt and swivel for optimum orientation. The RCT mounts quickly via an SMA connector.
- Tilts and rotates
- Very low VSWR
- Excellent performance
- Omni directional pattern
- Fully weatherized
- Rugged and damage resistant
- SMA male connector
- 2.20dBi Gain
Applications
RF Communications, Wireless
Technical Specifications
Accessory Type
4" Long Antenna
Product Range
RN-SMA
For Use With
Roving Networks Bluetooth Wireless Modules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability