Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.490 |
25+ | €29.710 |
100+ | €29.120 |
250+ | €28.650 |
Product Information
Product Overview
The RN171-I/RM481 from Microchip is a 2.4GHz IEEE standard 802.11 b/g Wireless LAN module with firmware version 4.81. The RN171 is a standalone, embedded 802.11 b/g Wireless Local Area Network (WLAN) module. The module incorporates an on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, versatile sensor interface, 2.4GHz transceiver and RF power amplifier. With the RN171, designers can embed Wi-Fi and networking functionality rapidly into virtually any device. The RN171 provides cost and time-to-market savings as a self-contained internet-enabling solution. The module has been designed to provide designers with a simple Wi-Fi solution that features ease of integration and programming, vastly reduced development time, minimum system cost, long battery life, maximum value in a range of applications.
- Small form factor and ultra low power for battery powered applications
- Firmware configurable transmit power range from 0dBm to +12dBm
- Hardware interfaces such as UART and SPI
- Supports SoftAP and infrastructure networking modes
- VDD range from 3.0V to 3.7V, temperature range from -40°C to +85°C
- RF pad for external antenna, user programmable GPIO & ADCs
- Real-time clock for time-stamping, auto-sleep and auto-wakeup modes
- Run directly from batteries or regulated power supplies
- Configuration over serial or wireless interface using simple ASCII commands
- Over the air firmware upgrade, secure Wi-Fi authentication schemes (WEP/WPA/WPA2), TCP/IP stack
Technical Specifications
2.4GHz
Wireless Connectivity
No SVHC (21-Jan-2025)
UART
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate