Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM104
Order Code2920841
Product RangeLoRaWAN Series
Technical Datasheet
1,612 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.090 |
| 25+ | €13.810 |
| 100+ | €13.470 |
| 250+ | €13.120 |
Price for:Each
Minimum: 1
Multiple: 1
€15.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM104
Order Code2920841
Product RangeLoRaWAN Series
Technical Datasheet
RF ModulationFSK, GFSK, LoRa
Data Rate Max300Kbps
Frequency Max870MHz
Sensitivity dBm-146dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power14dBm
Module InterfaceI2C, SPI, UART
Supply Current32.9mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product RangeLoRaWAN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Microchip’s RN2483 Low-Power Long Range LoRa Technology Transceiver module provides an easy to use, low-power solution for long range wireless data transmission. The advanced command interface offers rapid time to market. The RN2483 module complies with the LoRaWAN Class A protocol specifications. It integrates RF, a baseband controller, command Application Programming Interface (API) processor, making it a complete long range solution.
- On-Board LoRaWAN™ Protocol Stack
- ASCII Command Interface over UART
- Programmable RF Communication Bit Rate up to 300 kbps with FSK Modulation, 10937 bps with LoRa® Technology Modulation
- Integrated MCU, Crystal, EUI-64 Node Identity Serial EEPROM, Radio Transceiver with Analog Front End, Matching Circuitry
- Low-Power Long Range Transceiver Operating in the 433 MHz and 868 MHz Frequency Bands
- High Receiver Sensitivity: Down to -146 dBm
- TX Power: Adjustable up to +14 dBm high Efficiency PA
- FSK, GFSK, and LoRa Technology Modulation
- IIP3 = -11 dBm
Applications
Automation & Process Control, Metering, Industrial Automation
Technical Specifications
RF Modulation
FSK, GFSK, LoRa
Frequency Max
870MHz
Supply Voltage Min
2.1V
Transmit Power
14dBm
Supply Current
32.9mA
Product Range
LoRaWAN Series
Data Rate Max
300Kbps
Sensitivity dBm
-146dBm
Supply Voltage Max
3.6V
Module Interface
I2C, SPI, UART
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025