Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN4678-V/RM113
Order Code3580729
Product RangeRN4678 Series
Your Part Number
Technical Datasheet
8 In Stock
88 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.920 |
| 25+ | €9.970 |
| 100+ | €9.960 |
| 250+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€10.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4678-V/RM113
Order Code3580729
Product RangeRN4678 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0 + EDR
Bluetooth ClassClass 2
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range3.3 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
Product RangeRN4678 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bluetooth® dual mode module with ceramic chip antenna
- Bluetooth® Classic (BR/EDR) and Low Energy (LE)
- Certified to FCC, ISED, MIC, KCC, NCC and SRRC radio regulations
- European Radio Equipment Directive (RED) Assessed Radio Module
- Qualified for Bluetooth SIG v5.0 Core Specification
- Transparent UART mode for seamless serial data over Bluetooth using SPP & BLE using GATT profile
- Easily programmable through ASCII commands & configurable with available PIC® MCU driver library
- Integrated crystal, internal voltage regulator and matching circuitry
- Temperature range from -20⁰C to +70⁰C
- Ideal for portable battery operated devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0 + EDR
Receiver Sensitivity Rx
-92 dBm
Operating Temperature Range
-20 °C to 70 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 2
Supply Voltage Range
3.3 V to 4.2 V
Product Range
RN4678 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability