Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
176 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.810 |
| 10+ | €8.440 |
| 25+ | €8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€8.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-V/RM140.
Order Code3280506
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max50m
Data Rate10Kbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.6V
Data Rate
10Kbps
Receive Sensitivity
-90dBm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.9V
Signal Range Max
50m
Bluetooth Class
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536