Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN4870U-V/RM118
Order Code3580730
Product RangeRN4870 Series
Your Part Number
Technical Datasheet
91 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.650 |
| 25+ | €6.080 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4870U-V/RM118
Order Code3580730
Product RangeRN4870 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Bluetooth Class-
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-20 °C to 70 °C
Product RangeRN4870 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully qualified Bluetooth smart module with external antenna
- On-board Bluetooth low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -20⁰C to +70⁰C
- Supports UART
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-20 °C to 70 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Range
1.9 V to 3.6 V
Product Range
RN4870 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005544