Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRNWF02UE-I/100
Order Code4628797
Product RangeRNWF02 Series
Technical Datasheet
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
25+ | €7.200 |
100+ | €5.970 |
490+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRNWF02UE-I/100
Order Code4628797
Product RangeRNWF02 Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceADC, DAC, GPIO, I2C, PTA, UART
Module ApplicationsSmart Factories/CCTV/Lighting/Smart Locks/Computing/Wi-Fi Dongles/Prtcl Bridging/IoT/Remote Control
Product RangeRNWF02 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RNWF02UE-I/100 is a RNWF02 module with U.FL connector for external antenna. The RNWF02 Module is a 2.4GHz IEEE 802.11b/g/n compliant, fully RF and Wi-Fi Alliance®-certified wireless module. This is interfaced via a two-wire or four-wire UART interface with Microchip’s simple ASCII-based AT commands for easy integration into most of the applications. The host microcontroller can dynamically configure the RNWF02 module with a few simple ASCII commands.
- FCC, ISED, CE, UKCA, MIC, KCC and NCC regulatory certification
- IEEE 802.11 b/g/n, single stream (1x1) 20MHz bandwidth WLAN link
- TCP/IP-based connectivity protocols along with SSL and MQTT capabilities
- Supports STA mode and soft AP functionality in IEEE 802.11 infrastructure and IBSS networks
- PMF handled in hardware, WPA3 support, integrated PA and TX/RX switch and power management
- Internal flash memory (2MB) to store firmware, immutable secure boot with hardware root of trust
- Supports Host Assisted OTA firmware update, supports Extreme Deep Sleep (XDS) mode
- On-chip network stack to offload MCU
- UART host interface
- Secure device firmware upgrade (DFU)
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Smart Factories/CCTV/Lighting/Smart Locks/Computing/Wi-Fi Dongles/Prtcl Bridging/IoT/Remote Control
SVHC
No SVHC (21-Jan-2025)
Module Interface
ADC, DAC, GPIO, I2C, PTA, UART
Product Range
RNWF02 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability