Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1400+ | €0.607 |
Product Information
Product Overview
The SST25VF010A-33-4C-SAE is a SPI Serial Flash Memory with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST25VF010A device significantly improves performance, while lowering power consumption. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies. The SST25VF010A device operates with a single 2.7 to 3.6V power supply.
- Serial interface architecture - SPI compatible of mode 0 and mode 3
- Low power consumption - Active read current of 7mA (typical), standby current of 8µA (typical)
- Flexible erase capability - Uniform 4kB sectors and uniform 32kB overlay blocks
- Fast erase and byte-program
- Auto Address Increment (AAI) programming
- Superior reliability
- Flexible erase capability
- End-of-write detection - Software status
- Hold pin (HOLD#) - Suspends a serial sequence to the memory without deselecting the device
- Write protection (WP#) - Enables/disables the lock-down function of the status register
- Software write protection - Write protection through Block-Protection bits in status register
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial NOR
128K x 8bit
SOIC
33MHz
2.7V
3.3V
0°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
1Mbit
Serial, SPI
8Pins
12ns
3.6V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SST25VF010A-33-4C-SAE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate