Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST39LF401C-55-4C-B3KE
Order Code2344467
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
25+ | €1.560 |
100+ | €1.490 |
480+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39LF401C-55-4C-B3KE
Order Code2344467
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Configuration256K x 16bit
InterfacesParallel
IC Case / PackageTFBGA
No. of Pins48Pins
Clock Frequency Max-
Access Time55ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
256K x 16bit
IC Case / Package
TFBGA
Clock Frequency Max
-
Supply Voltage Min
3V
Supply Voltage Nom
-
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
55ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability