Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.560 |
25+ | €2.500 |
100+ | €2.440 |
250+ | €2.360 |
Product Information
Product Overview
The SST39SF040-70-4C-NHE is a 4MB multi-purpose Flash Device with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF040 write (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories. The SST39SF040 device provide a maximum Byte-Program time of 20μs. This device use toggle bit or data# polling to indicate the completion of program operation. To protect against inadvertent write, they have on-chip hardware and software data protection schemes. The SST39SF040 device is suited for applications that require convenient and economical updating of program, configuration or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption.
- Superior reliability - 100000 cycles (typical) endurance and greater than 100-year data retention
- Low power consumption
- Sector-erase capability - Uniform 4kB sectors
- Latched address and data
- Automatic write timing - Internal VPP generation
- Fast erase and byte-program
- End-of-write detection
Applications
Industrial
Technical Specifications
Parallel NOR
512K x 8bit
LCC
14MHz
4.5V
5V
0°C
5V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
4Mbit
Parallel
32Pins
70ns
5.5V
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SST39SF040-70-4C-NHE
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate