Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.460 |
25+ | €24.030 |
100+ | €19.910 |
250+ | €17.850 |
Price for:Each
Minimum: 1
Multiple: 1
€27.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY69753ALHG
Order Code2857530
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency1.25GHz
No. of Outputs11Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleTQFP
No. of Pins32Pins
IC Output TypePECL
IC Input TypePECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
No. of Outputs
11Outputs
Supply Voltage Max
3.45V
No. of Pins
32Pins
IC Input Type
PECL
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency
1.25GHz
Supply Voltage Min
3.15V
Clock IC Case Style
TQFP
IC Output Type
PECL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability