Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.250 |
| 25+ | €11.040 |
| 100+ | €10.030 |
| 250+ | €9.830 |
Product Information
Product Overview
SY89296UTG is a Precision Edge® LVPECL programmable delay with fine tune control. This programmable delay line that delays the input signal using a digital control signal. The delay can vary from 3.2ns to 14.8ns in 10ps increments. Further, the delay may be varied continuously in about 40ps range by setting the voltage at the FTUNE pin. In addition, the input signal is LVPECL, uses either a 2.5V ±5% or 3.3V ±10% power supply, and is guaranteed over the full industrial temperature range (–40°C to +85°C). The delay varies in discrete steps based on a control word. The control word is 10-bits long and controls the delay in 10ps increments. Applications include clock de-skewing, timing adjustment, aperture cantering.
- Guaranteed AC performance over temperature and voltage
- 1.5GHz maximum operating frequency (min, clock, -40 to 85°C)
- 160ps maximum output rise/fall time (20% to 80% (Q))
- 2pSRMS maximum cycle to cycle jitter (TA= -40 to 85°C)
- 1psRMS maximum random jitter (TA= -40 to 85°C), ±10ps typical INL (TA= -40 to 85°C)
- 3.2ns to 14.8ns in 10ps increments programable delay range
- Increased monotonicity over the MC100EP195, VBB output reference voltage
- Parallel inputs accept LVPECL or CMOS/LVTTL
- 40ps/V fine tune range
- 32 lead TQFP package, operating temperature range from -40 to 85°C
Technical Specifications
1024
14.8ns
3.6V
32Pins
-40°C
MSL 2 - 1 year
10ps
2.375V
TQFP
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate