Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
25+ | €1.370 |
100+ | €1.300 |
250+ | €1.230 |
Product Information
Product Overview
The TC426CPA is a dual inverting high-speed Power MOSFET Driver can translate TTL/CMOS input voltage level into a rail-to-rail output voltage level swing. The CMOS output is within 25mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000pF load 18V in 30nsec. The unique current and voltage drive qualities makes the TC426 ideal power MOSFET drivers, line drivers and DC-to-DC converter building blocks. Input logic signals may equal the power supply voltage. Input current is a low 1 uA, making direct interface input current is a low 1 to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analogue comparators. Quiescent power supply current is 8mA maximum. The TC426 requires 1/5 the current of the pin-compatible bipolar DS0026 device. This is important in DC-to-DC converter applications with power efficiency constraints and high-frequency switch-mode power supply applications. Quiescent current is typically 6mA when driving a 1000pF load 18V at 100kHz.
- High output voltage swing
- TTL/CMOS input compatible
- Single supply operation
- 6Ω Low output impedance
- Latch-up resistant - Withstands <gt/>500mA
- 2kV ESD protected
Applications
Power Management, Clock & Timing
Technical Specifications
2Channels
Low Side
8Pins
Through Hole
1.5A
4.5V
0°C
50ns
-
-
-
MOSFET
DIP
Inverting
1.5A
18V
70°C
75ns
-
No SVHC (25-Jun-2025)
Alternatives for TC426CPA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate