Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
25+ | €0.964 |
100+ | €0.859 |
250+ | €0.842 |
Product Information
Product Overview
The TC72-3.3MUA is a Digital Temperature Sensor with SPI interface. It is capable of reading temperatures from -55 to +125°C. This sensor features a serial interface that allows communication with a host controller or other peripherals. The TC72 interface is compatible with the SPI protocol and does not require any additional external components. However, it is recommended that a decoupling capacitor of 0.01 to 0.1μF be provided between the VDD and GND pins. The TC72 can be used either in a continuous temperature conversion mode or a one-shot conversion mode. The continuous conversion mode measures the temperature approximately every 150ms and stores the data in the temperature registers. In contrast, the one-shot mode performs a single temperature measurement and returns to the power saving shutdown mode.
- 10-bit Resolution (0.25°C/Bit)
- Low power consumption - 250µA (typical) continuous temperature conversion mode
- Power saving one-shot temperature measurement
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
± 2°C
-55°C
+125°C
MSOP
8Pins
5.5V
10 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 3°C
-55°C
125°C
MSOP
2.65V
1Channels
4 Wire, SPI
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate