Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
25+ | €1.440 |
100+ | €1.320 |
250+ | €1.290 |
Product Information
Product Overview
The TC74A0-5.0VAT is a tiny serial Digital Thermal Sensor, particularly suited for small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a simple 2-wire SMBus/I²C™-compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low-power standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/second. Power consumption in only 200µA (5µA standby). Small size, low installed cost and ease of use make the TC74 an ideal choice for implementing thermal management in a variety of systems.
- Outputs temperature as an 8-bit digital word
- Simple SMBus/I²C™ serial port interface
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Digital
± 2°C
-40°C
125°C
TO-220
5Pins
5.5V
8 bits
-40°C
-
-
Digital
± 2°C
-40°C
+125°C
TO-220
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate