Print Page
Image is for illustrative purposes only. Please refer to product description.
997 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
25+ | €0.949 |
100+ | €0.913 |
250+ | €0.877 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660CPA
Order Code9762680
Technical Datasheet
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TC7660CPA is a charge-pump DC-to-DC Voltage Converter converts a 1.5 to 10V input to a corresponding -1.5 to -10V output using only two low-cost capacitors, eliminating inductors and its associated size and electromagnetic interference (EMI). This device is a pin-compatible replacement for the industry standard 7660 charge-pump voltage converter. The on-board oscillator operates at a nominal frequency of 10kHz. Operation below 10kHz is possible by connecting an external capacitor from OSC to ground.
- No external diode required for high-voltage operation
- Easy to use - Only two external capacitors required
- 3kV HBM Improved ESD protection
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- 80µA at VIN = 5V Low power consumption
Applications
Power Management, Signal Processing, Automation & Process Control
Technical Specifications
IC Case / Package
DIP
Output Current Max
20mA
Adjustable Output Voltage Min
-10V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability