Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
25+ | €1.050 |
100+ | €0.955 |
3000+ | €0.936 |
Product Information
Product Overview
The TC77-5.0MCTTR is a Thermal Sensor with SPI interface. The TC77 is a serially accessible digital temperature sensor particularly suited for small form-factor applications. Temperature data is converted from the internal thermal sensing element and made available at anytime as a 13-bit two's compliment digital word. Communication with the TC77 is accomplished via a SPI and MICROWIRE compatible interface. It has a 12-bit plus sign temperature resolution of 0.0625°C per Least Significant Bit (LSb). The TC77 offers a temperature accuracy of ±1.0°C (maximum) over the temperature range of +25 to +65°C. When operating, the TC77 consumes only 250μA (typical). The TC77's configuration register can be used to activate the low power shutdown mode, which has a current consumption of only 0.1μA (typical). Small size and ease of use make the TC77 an ideal choice for implementing thermal management in a variety of systems.
- 3-wire SPI™/MICROWIRE compatible interface
- 13-bit Resolution (0.0625°C/bit)
- Low operating current of 250μA (typical)
- Shutdown mode of 1μA (maximum)
Applications
Computers & Computer Peripherals, Automation & Process Control, Industrial, Consumer Electronics, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 1°C
-55°C
125°C
SOT-23
5Pins
5.5V
13 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1°C
-55°C
+125°C
SOT-23
2.7V
1Channels
Microwire, SPI
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate