Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.740 |
25+ | €19.590 |
100+ | €18.440 |
250+ | €17.290 |
Price for:Each
Minimum: 1
Multiple: 1
€20.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC9401CPD
Order Code1605584
Technical Datasheet
Frequency100kHz
Full Scale Range1Hz to 100kHz
Linearity %0.01%
Supply Voltage Range8V to 15V
Digital IC CaseDIP
No. of Pins14Pins
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TC9401CPD is a Voltage-to-Frequency (V/F) Converter utilizing low power CMOS technology. The converter accept a variable analog input signal and generate an output pulse train whose frequency is linearly proportional to the input voltage. The device can also be used as highly-accurate frequency-to-voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly-proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors and reference voltage.
- 27mW Typical low power dissipation
- ±25ppm/°C Typical gain temperature stability
- Programmable scale factor
Applications
Test & Measurement, Motor Drive & Control
Technical Specifications
Frequency
100kHz
Linearity %
0.01%
Digital IC Case
DIP
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Full Scale Range
1Hz to 100kHz
Supply Voltage Range
8V to 15V
No. of Pins
14Pins
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability