Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.010 |
Product Information
Product Overview
The TDGL021 is a chipKIT™ WF32™ WiFi Development Board an easy-to-use platform for developing Wi-Fi® applications. As with other chipKIT boards, it uses a modified version of the original Arduino® IDE for compatibility with existing code examples, tutorials and resources. Also compatible with MPLAB® X IDE. The WF32 includes several peripherals on board, including Wi-Fi radio module, USB OTG (host or device) interface, microSD™ card slot, buttons, LEDs, potentiometer and lots of extra I/O. A full-featured HTML server application is available by download. Can be powered by USB or an external power supply.
- PIC32MX695F512L processor with 512kB flash, 32kB RAM up to 80MHz operating speed
- MRF24WG0MA Wi-Fi module
- microSD card connector
- USB 2.0 OTG interface
- Four user LEDs, two buttons
- 42 Available I/O lines
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
WiFi
-
PIC32MX695F512L
Dev Board PIC32MX695F512L
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate