Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.090 |
| 25+ | €1.740 |
| 100+ | €1.680 |
| 5000+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUCS1003-1-BP-TR
Order Code3491045
Technical Datasheet
USB IC TypeUSB Port Power Controller
USB StandardUSB 2.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins20Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Port Power Controller
Supply Voltage Min
4.5V
IC Case / Package
QFN-EP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
20Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability