Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.270 |
| 25+ | €4.390 |
| 100+ | €3.990 |
| 490+ | €3.670 |
Product Information
Product Overview
The USB2534I-1080AEN is a MTT (multi-transaction translator) USB 2.0 high-speed Hub Controller with 4 downstream ports and advanced features for embedded USB applications. The USB2534 is fully compliant with the USB 2.0 specification, USB 2.0 link power management addendum and will attach to an upstream port as a full-speed hub or as a full-/high-speed hub. The 4-port hub supports low-speed, full-speed and high-speed (if operating as a high-speed hub) downstream devices on all of the enabled downstream ports. The USB2534 has been specifically optimized for embedded systems where high performance and minimal BOM costs are critical design requirements. Standby mode power has been minimized and reference clock inputs can be aligned to the customer's specific application. Additionally, all required resistors on the USB ports are integrated into the hub, including all series termination and pull-up/pull-down resistors on the D+ and D- pins.
- USB-IF battery charger revision 1.2 support on up and downstream ports (DCP, CDP, SDP)
- Battery charging support for Apple® devices
- USB to I²C™ bridge endpoint support
- USB link power management (LPM) support
- SUSPEND pin for remote wakeup indication to host
- Vendor specific messaging (VSM) support
- Low power operation
- Full power management with individual or ganged power control of each downstream port
- Supports quad page configuration OTP flash
- On-chip power on reset (POR)
- Internal 3.3 and 1.2V voltage regulators
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Hub Controller
3V
SQFN
-
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
36Pins
4Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate