Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
25+ | €1.400 |
100+ | €1.380 |
490+ | €1.350 |
Product Information
Product Overview
The USB3300-EZK is an industrial temperature high-speed USB physical layer transceiver (PHY) IC, uses a low pin count interface (ULPI) to connect to a ULPI compliant link layer. The ULPI interface reduces the UTMI+ interface from 54 to 12 pins using a method of in-band signalling and status byte transfers between the link and PHY. This PHY was designed from the start with the ULPI interface. No UTMI to ULPI wrappers are used in this design which provides a seamless ULPI to Link interface. The result is a PHY with a low latency transmit and receive time. Microchip's low latency high speed and full speed receiver provide the option of re-using existing UTMI Links with a simple wrapper to convert UTMI to ULPI.
- USB-IF High-speed Certified to Universal Serial Bus Specification Rev. 2.0
- Interface Compliant with ULPI Specification Revision 1.1 in 8-bit Mode
- Industry standard ULPI converts 54 UTMI+ signals into a standard 12-pin link controller Interface
- 54.7mA Un-configured Current (Typical), Ideal for Bus Powered Applications
- 83μA Suspend Current (Typical), Ideal for Battery-powered Applications
- Latch-up Performance Exceeds 150mA per EIA/JESD 78, Class II
- ESD Protection Levels of ±8kV HBM without External Protection Devices
- Integrated protection to withstand IEC61000-4-2 ESD tests (±8kV Contact and ±15kV Air)
- Supports FS Pre-amble for FS Hubs with a LS Device Attached (UTMI+ Level 3)
- Supports HS SOF and LS Keep-alive Pulse
- Includes full support for optional On-The-Go Protocol detailed in On-The-Go supplement rev 1.0a spec
- Supports OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- Allows Host to Turn VBUS Off to Conserve Battery Power in OTG Applications
- Supports OTG Monitoring of VBUS Levels with Internal Comparators
- Includes Support for an External VBUS or Fault Monitor
- Low Latency High-speed Receiver allows use of legacy UTMI links with a ULPI wrapper
- Integrated Pull-up resistor on STP for interface allows a reliable Link/PHY Start-up with SLOW links
- Internal 1.8V Regulators Allow Operation from a Single 3.3V Supply
- Internal Short-circuit Protection of ID, DP and DM lines to VBUS or Ground
- Integrated 24MHz Crystal Oscillator Supports Either Crystal Operation or 24MHz External Clock Input
- Internal PLL for 480MHz High-speed USB Operation
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
USB PHY Transceiver
3V
QFN
480Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
32Pins
1Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate