Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWFI32E04UE-I
Order Code4628811
Product RangeWFI32E04 Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
25+ | €9.260 |
100+ | €9.240 |
490+ | €9.230 |
Price for:Each
Minimum: 1
Multiple: 1
€9.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWFI32E04UE-I
Order Code4628811
Product RangeWFI32E04 Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
Product RangeWFI32E04 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
WFI32E04UE-I is a WFI32E04 module with U.FL connector for external antenna. The WFI32 is a fully-certified module that contains the PIC32MZ W1 SoC, an integrated FEM and Trust&GO with U.FL connector.
- 2048KB program memory, 512KB data memory, 128KB boot flash memory
- Wireless/RF: On-board FEM, 1x1 802.11 b/g/n, 20MHz channel BW
- 7 timer, 4 capture and 4 compare
- 2 UART, 1 SPI/I2S, 1 CAN-FD (1.0), 1 CAN (2.0 A/B)
- Feature Crypto, Asymmetric Crypto, TRNG
- 20 ADC channel, PTG, USB 2.0 FS, 2 I2C, SPI, UART, SQI, RTCC
- Ethernet MAC, 60 I/O pins, ICSP, JTAG
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Radio, RF Communications, Wireless Connectivity WiFi
SVHC
No SVHC (21-Jan-2025)
Module Interface
ADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
Product Range
WFI32E04 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability