Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
25+ | €6.920 |
100+ | €5.730 |
490+ | €5.140 |
Product Information
Product Overview
WINCS02UE-I/100 is a Wi-Fi network controller module with U.FL connector for external antenna. The WINCS02 is a fully-integrated module based on WINCS02IC. It contains all necessary external components and antenna to simplify a new board design. The module is interoperable with various vendors' 802.11 b/g/n access points. The module has a compact form factor of 21.7 mm x 17.3 mm x 2.1 mm. The WINCS02IC is a low power consuming IC containing a 2.4GHz IEEE® 802.11b/g/n-compliant radio with integrated High Power Amplifier (HPA), Low Noise Amplifier (LNA), Radio Frequency (RF) switches for TX/RX control and hardware-based security accelerator. The WINCS02IC is designed to execute Microchip-provided Wi-Fi® and Networking stack components accessible through a Serial Peripheral Interface (SPI).
- Operating voltage VDD and VDDIO: 3.0-3.6V (3.3V typical)
- Compliant with IEEE® 802.11 b/g/n single spatial stream of 20MHz channel bandwidth
- TCP/IP-based connectivity protocols along with SSL and MQTT capabilities
- Supports STA mode and soft AP functionality in IEEE 802.11 infrastructure and IBSS networks
- Protected Management Frame (PMF) handled in hardware, WPA3 support
- Integrated Power Amplifier (PA), TX/RX switch and power management
- Internal flash memory (2MB) to store firmware, immutable secure boot with H/W root of trust
- Supports host assisted OTA firmware update, SPI host interface, secure DFU
- Hardware-based IEEE 802.15.2 compliant 3-wire PTA interface for Wi-Fi/Bluetooth® coexistence
- Industrial temperature range from -40°C to 85°C
Technical Specifications
2.4GHz
Smart Factories/CCTV/Lighting/Smart Locks/Computing/Wi-Fi Dongles/Prtcl Bridging/IoT/Remote Control
No SVHC (21-Jan-2025)
I2C, PTA, SPI, UART
WINCS02 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate