Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoMCKN1-B-15S6A1-18.0
Order Code3880102
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €181.490 |
5+ | €158.810 |
10+ | €131.580 |
25+ | €117.970 |
50+ | €113.330 |
100+ | €113.310 |
Price for:Each
Minimum: 1
Multiple: 1
€181.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoMCKN1-B-15S6A1-18.0
Order Code3880102
Technical Datasheet
Connector Type AMicro-D Socket, 15 Way
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions15Ways
Cable Length - Imperial17.99"
Cable Length - Metric457mm
Jacket ColourBlack
Product Range-
Product Overview
The MCKN1-B-15S6A1-18.0 is a 457mm 15-way Lead Assembly with metal socket to free-end connection. It is made up of aluminium alloy housing with nickel-plating. It has ryton R4 insulator, gold over copper MIL-G-45204 type-2 contacts.
- 25mV at 3A 25°C Contact resistance
- ≥500 Mating cycles
- ≥5000MΩ Insulation resistance
- 600Vrms Withstand voltage
- 30 to 24AWG Wire range
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Micro-D Socket, 15 Way
Connector Type B
Free End
Cable Length - Imperial
17.99"
Jacket Colour
Black
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
15Ways
Cable Length - Metric
457mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02359
Product traceability