Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-1470
Order Code1784828
Product RangeB138F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.910 |
5+ | €55.770 |
10+ | €54.630 |
20+ | €53.500 |
Price for:Each
Minimum: 1
Multiple: 1
€56.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-1470
Order Code1784828
Product RangeB138F
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max1.8rpm
Torque Max0.5N-m
Power Rating-
Gear Ratio TO: 11470.82
Motor Size34mm
External Length37.5mm
Product RangeB138F
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B138 F-12-1470 is a DC Geared Micro Motor features a durable spur gearbox in a 34mm diameter moulded-plastic housing with three-point mounting built-in for straightforward installation. A wide range of standard reduction ratios is 1470.82:1, with maximum output torque of 50Ncm. The sturdy gear-motor boasts a 20N radial-shaft loading with axial shaft load to 5N. The nominal operating voltage of 12VDC and with VDR interference suppression included, the motor includes precious metal brushes and flying leads for flexible installation.
- VDR interference suppression on the collector
- Direction of rotation depending on polarity
- Mounted in any position
- 20N Maximum radial shaft load
- 5N Maximum axial shaft load
- -20 to 60°C Operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
1.8rpm
Power Rating
-
Motor Size
34mm
Product Range
B138F
Supply Voltage VDC
12V
Torque Max
0.5N-m
Gear Ratio TO: 1
1470.82
External Length
37.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1