Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €2.010 |
25+ | €1.950 |
50+ | €1.910 |
100+ | €1.860 |
250+ | €1.810 |
500+ | €1.760 |
1000+ | €1.720 |
Product Information
Product Overview
MT25QU128ABA1EW7-0SIT is a serial NOR flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operation, volatile/non-volatile configuration setting
- Additional reset pin for selected part numbers
- Erase performance: 400KB/sec (64KB sector), erase performance: 80KB/sec (4KB sub-sector)
- JESD47H-compliant: min, 100,000 ERASE cycles per sector, data retention: 20 years (TYP)
- 1.7 to 2.0V voltage rating, 64KB sectors, 4KB and 32KB subsectors
- 128Mb (16MB) density
- 8-pin W-PDFN package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial NOR
16M x 8bit
WPDFN-EP
166MHz
1.7V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (17-Dec-2015)
128Mbit
SPI
8Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate