Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.170 |
| 10+ | €5.740 |
| 25+ | €5.560 |
| 50+ | €5.430 |
| 100+ | €5.190 |
| 250+ | €5.040 |
| 500+ | €5.000 |
Product Information
Product Overview
MT25QU512ABB1EW9-0SIT is a sector-erase, serial NOR flash memory. It is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 1.7 to 2.0V, 512Mb (64MB) density, 1 die/1 S# stack
- 2nd generation, Rev. B, HOLD# pin configuration, 64KB sectors, 4KB and 32KB sub-sectors size
- Standard default security, standard
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Extended I/O protocol, dual I/O protocol, quad I/O protocol
- Execute-in-place, PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
- Software reset, 3-byte and 4-byte address modes – enable memory access beyond 128Mb
- 8-pin W-PDFN package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial NOR
64M x 8bit
WPDFN-EP
166MHz
1.7V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (17-Dec-2015)
512Mbit
SPI
8Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate