Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €35.990 |
5+ | €34.630 |
10+ | €33.260 |
25+ | €32.190 |
50+ | €30.600 |
Product Information
Product Overview
MT28FW02GBBA1HPC-0AAT is an asynchronous, uniform block, parallel NOR flash memory device. It is a 2Gb stacked device that contains two 1Gb dies. It is selected by the A[max]. While A[max] = 0, the lower 1Gb die is selected, and while A[max] = 1, the upper 1Gb die is selected. READ, ERASE, and PROGRAM operations are performed using a single low voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. An on-chip program/erase controller simplifies the process of programming or erasing the memory by taking care of all special operations required to update the memory contents. The end of a PROGRAM or ERASE operation can be detected and any error condition can be identified. Command set required to control the device is consistent with JEDEC standards.
- Voltage range from 2.7 to 3.6V core, 1.7 to 3.6V I/O
- 2Gb density, dual die stack, x16 configuration, high lock block structure
- 2Gb stacked device (two 1Gb die), single-level cell (SLC) process technology
- Word program is 25µs per word (TYP), block erase (128KB) is 0.2s (TYP)
- Read from another block during a PROGRAM SUSPEND operation
- Read or program another block during an ERASE SUSPEND operation
- Unlock bypass, block erase, die erase, and write to buffer capability
- BLANK CHECK operation to verify an erased block
- CYCLIC REDUNDANCY CHECK (CRC) operation to verify a program pattern
- 64-ball LBGA package, operating temperature range from -40 to +105°C (Grade 2 AEC-Q100)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Parallel NOR
128M x 16bit
LBGA
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
No SVHC (17-Dec-2015)
2Gbit
Parallel
64Pins
105ns
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate