960 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.800 |
10+ | €5.750 |
25+ | €5.700 |
50+ | €5.650 |
100+ | €5.600 |
250+ | €5.550 |
Product Information
Product Overview
MT29F8G08ABACAWP-IT:C is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status.
- 8Gb density, 8-bit device width, SLC level, 1 die, nCE, RnB, I/O channel
- Operating voltage range from 3.3V (2.7 to 3.6V), feature set C, Async only interface
- Open NAND Flash Interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
- Page size x8: 4320 bytes (4096 + 224 bytes), page size x16: 2160 words (2048 + 112 words)
- Block size: 64 pages (256K + 14K bytes), plane size: 2 planes x 2048 blocks per plane
- Device size: 8Gb: 4096 blocks, device size: 16Gb: 8192 blocks, command set: ONFI NAND Flash Protocol
- Asynchronous I/O performance, tRC/tWC: 20ns (3.3V), 30ns (1.8V)
- Read page: 25µs, program page: 200µs (TYP), erase block: 2ms (TYP)
- Program page cache mode, read page cache mode, one-time programmable (OTP) mode
- 48-pin TSOP CPL Type 1 package, industrial operating temperature range from -40°C to +85°C
Technical Specifications
SLC NAND
1G x 8bit
TSOP-I
50MHz
2.7V
3.3V
-40°C
3.3V Parallel NAND Flash Memories
No SVHC (17-Dec-2015)
8Gbit
Parallel
48Pins
16ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate