Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1224+ | €3.820 |
Price for:Each
Minimum: 1224
Multiple: 1224
€4,675.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 AAT:K
Order Code4050838
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max800MHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT41K128M16JT-125 AAT:K is an automotive DDR3 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR3 SDRAM consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one half-clock-cycle data transfers at the I/O pins.
- 128Meg x 16 configuration
- Operating supply voltage is 1.283V to 1.45V
- Packaging style is 96-ball 8mm x 14mm FBGA
- Timing (cycle time) is 1.25ns at CL = 11 (DDR3-1600)
- Automotive operating temperature range from -40°C to +105°C
- Data rate is 1600MT/s, differential bidirectional data strobe
- 8n-bit prefetch architecture, differential clock inputs (CK, CK#)
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Self refresh temperature (SRT), automatic self refresh (ASR)
- Multipurpose register, output driver calibration, self refresh mode
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
128M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001