Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
10+ | €4.730 |
25+ | €4.620 |
50+ | €4.540 |
100+ | €4.180 |
250+ | €4.130 |
500+ | €3.800 |
Product Information
Product Overview
MT42L32M32D1HE-18 IT:D is a mobile LPDDR2 SDRAM. It is a 1Gb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. This memory is internally configured as an eight-bank DRAM. Each of the x16’s 134,217,728-bit banks is organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks is organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).
- Operating voltage range is 1.2V
- 32Meg x 32 configuration
- Packaging style is 134-ball FBGA, 10mm x 11.5mm
- Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 1die addressing
- Operating temperature range is –40°C to +85°C, first generation
- Clock rate is 533MHz, data rate is 1066Mb/s/pin
- Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
- Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
- Partial-array self refresh (PASR), deep power-down mode (DPD)
- Selectable output drive strength (DS), clock stop capability
Technical Specifications
Mobile LPDDR2
32M x 32bit
FBGA
1.2V
-40°C
-
1Gbit
533MHz
134Pins
Surface Mount
85°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate