Print Page
Image is for illustrative purposes only. Please refer to product description.
643 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €121.810 |
5+ | €116.970 |
10+ | €112.050 |
Price for:Each
Minimum: 1
Multiple: 1
€121.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E4G32D8GS-046 WT:C
Order Code4050887
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density128Gbit
Memory Configuration4G x 32bit
Clock Frequency Max2.133GHz
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
4G x 32bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
128Gbit
Clock Frequency Max
2.133GHz
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001