Print Page
Image is for illustrative purposes only. Please refer to product description.
593 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €90.530 | 
| 5+ | €87.900 | 
| 10+ | €85.210 | 
| 25+ | €82.970 | 
Price for:Each
Minimum: 1
Multiple: 1
€90.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G64D4EK-023 AAT:B
Order Code4163477
Technical Datasheet
DRAM TypeLPDDR5
Memory Density64Gbit
Memory Configuration1G x 64bit
Clock Frequency Max-
IC Case / PackageFBGA
No. of Pins441Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT62F1G64D4EK-023 AAT:B is a mobile LPDDR5 SDRAM.
- Architecture: 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
 - Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
 - Data interface: single x16 channel/die, double-data-rate command/address entry
 - Differential command clocks (CK-t/CK-c) for high-speed operation, differential data clocks
 - 16n-bit or 32n-bit prefetch architecture
 - Bank architecture: 8-bank (8B) mode, bank group (BG) mode, and 16-bank (16B) mode supported
 - Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
 - Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
 - 8GB (64Gb) total density, 8533Mb/s data rate per pin, AEC-Q100 qualified
 - 441-ball TFBGA package, -40°C ≤ Tc ≤ +105°C operating temperature
 
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
1G x 64bit
IC Case / Package
FBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
64Gbit
Clock Frequency Max
-
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability