Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.730 |
5+ | €62.400 |
10+ | €59.060 |
50+ | €52.130 |
Price for:Each
Minimum: 1
Multiple: 1
€65.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT8KTF51264HZ-1G9P1
Order Code4242657
Technical Datasheet
Memory Density4GB
Memory Speed1.866GHz
Module MemoryPC3-14900
Module Form Factor204-Pin DDR3L SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration512M x 64bit
Supply Voltage Min1.283V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
4GB
Module Memory
PC3-14900
Memory Application
Notebook SODIMM
Supply Voltage Min
1.283V
Supply Voltage Nom
1.35V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1.866GHz
Module Form Factor
204-Pin DDR3L SDRAM SO-DIMM
Memory Configuration
512M x 64bit
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001